Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ223C
- RS Stock No.:
- 179-7112
- Mfr. Part No.:
- ERJ1GNJ223C
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-7112
- Mfr. Part No.:
- ERJ1GNJ223C
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 600μm | |
| Height | 230μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 600μm | ||
Height 230μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 300μm | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
Related links
- Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ223C
- Panasonic ERJ1G 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ220C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ222C
- Panasonic ERJ1G 2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ202C
- Panasonic ERJ1G 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ105C
- Panasonic ERJ1G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ103C
- Panasonic ERJ1G 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ472C
