KOA RS73 330 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD3303B
- RS Stock No.:
- 179-1446
- Mfr. Part No.:
- RS73F1JTTD3303B
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$101.00
(exc. GST)
$111.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.202 | $101.00 | - |
| 1500 - 2000 | $0.197 | $98.50 | 2% |
| 2500 + | $0.194 | $97.00 | 3% |
*price indicative
- RS Stock No.:
- 179-1446
- Mfr. Part No.:
- RS73F1JTTD3303B
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/K, +25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RS73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 330kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/K, +25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RS73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Metal-glaze thick film resistor for surface mounting
High precision resistor with T.C.R. ±25x10-6/K and tolerance ±0.1%
High reliability with ΔR of ±0.2% and ±0.4% in the reliability test
Suitable for both flow and reflow solderings
- RS Stock No. 1790407
- Mfr. Part No. RS73F1JTTD3303B
Each (On a Reel of 5000)
$0.131
- RS Stock No. 1791474
- Mfr. Part No. RS73F1JTTD1502B
Each (On a Reel of 500)
$0.171
- RS Stock No. 1791465
- Mfr. Part No. RS73F1JTTD4703B
Each (On a Reel of 500)
$0.171
- RS Stock No. 1790389
- Mfr. Part No. RS73F1JTTD1502B
Each (On a Reel of 5000)
$0.145
Related links
- KOA RS73 330 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD3303B
- KOA RS73 330 Ω, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD3300B
- KOA RS73 680 Ω, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD6800B
- KOA RS73 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD3901B
- KOA RS73 22 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD2202B
- KOA RS73 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD2201B
- KOA RS73 1 mΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD1004B
- KOA RS73 27 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD2702B











