KOA RS73 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD6801B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$108.00

(exc. GST)

$119.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000$0.216$108.00
1500 - 2000$0.21$105.00
2500 +$0.207$103.50

*price indicative

RS Stock No.:
179-1441
Mfr. Part No.:
RS73F1JTTD6801B
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

100V

Temperature Coefficient

-25 ppm/K, +25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS73

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Termination Style

Solder

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Length

1.6mm

COO (Country of Origin):
JP
Metal-glaze thick film resistor for surface mounting

High precision resistor with T.C.R. ±25x10-6/K and tolerance ±0.1%

High reliability with ΔR of ±0.2% and ±0.4% in the reliability test

Suitable for both flow and reflow solderings

Each (On a Reel of 5000)
$0.131
Each (On a Reel of 500)
$0.202
Each (On a Reel of 5000)
$0.145
Each (On a Reel of 500)
$0.171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy