KOA SG73P 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD3300F

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save $1.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

$21.50

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000$0.043$21.50-
1500 - 2000$0.042$21.00$1.50
2500 +$0.041$20.50$5.00

*price indicative

RS Stock No.:
178-6944
Mfr. Part No.:
SG73P2ATTD3300F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

330Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±1 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

500μm

Width

1.25mm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy