KOA RN73H 1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- RS Stock No.:
- 178-6708
- Mfr. Part No.:
- RN73H2ATTD1001B25
- Brand:
- KOA
Get a bulk buy discount
Add 2500 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$104.00
(exc. GST)
$114.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.208 | $104.00 | - |
| 2500 + | $0.191 | $95.50 | 8% |
*price indicative
- RS Stock No.:
- 178-6708
- Mfr. Part No.:
- RN73H2ATTD1001B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 330Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 47Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 470Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 47kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 12kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 8.2kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 1MΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W
