KOA HV73 5.6 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD5604F

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$86.00

(exc. GST)

$94.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000$0.172$86.00-
1500 - 2000$0.167$83.502%
2500 +$0.165$82.504%

*price indicative

RS Stock No.:
178-6134
Mfr. Part No.:
HV732ATTD5604F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

5.6mΩ

Resistor Type

High Voltage

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.25W

Voltage

400V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

500μm

Width

1.25mm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Each (On a Reel of 500)
$0.177
Each (On a Reel of 5000)
$0.145
Each (On a Reel of 500)
$0.214
Each (On a Reel of 5000)
$0.137

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy