KOA HV73 270 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD2703F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$685.00

(exc. GST)

$755.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000$0.137$685.00
10000 - 15000$0.133$665.00
20000 +$0.131$655.00

*price indicative

RS Stock No.:
178-6084
Mfr. Part No.:
HV732BTTD2703F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

270kΩ

Resistor Type

High Voltage

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.25W

Voltage

800V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Termination Style

Solder

Width

1.6mm

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Related links