KOA HV73 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1004F

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $40.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$720.00

(exc. GST)

$790.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.144$720.00-
10000 - 15000$0.14$700.00$40.00
20000 +$0.138$690.00$120.00

*price indicative

RS Stock No.:
178-6081
Mfr. Part No.:
HV732BTTD1004F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Voltage

800V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HV73

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Height

600μm

Width

1.6mm

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage

Each (On a Reel of 500)
$0.177
Each (On a Reel of 500)
$0.193
Each (On a Reel of 500)
$0.183
Each (On a Reel of 500)
$0.177

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy