TE Connectivity CRGP 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGP1206F10K
- RS Stock No.:
- 176-5074
- Mfr. Part No.:
- CRGP1206F10K
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$340.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.068 | $340.00 | - |
| 10000 - 15000 | $0.067 | $335.00 | $10.00 |
| 20000 + | $0.066 | $330.00 | $40.00 |
*price indicative
- RS Stock No.:
- 176-5074
- Mfr. Part No.:
- CRGP1206F10K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGP | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGP | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGP1206F10K
- TE Connectivity CRGP 39 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGP1206F39R
- TE Connectivity CRGP 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F47R
- TE Connectivity CRGP 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F5K6
- TE Connectivity CRGP 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F560R
- TE Connectivity CRGP 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F10R
- TE Connectivity CRGP 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F10K
- TE Connectivity CRGP 10 Ω, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F10R
