TE Connectivity CRGP 220 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F220R
- RS Stock No.:
- 176-4518
- Mfr. Part No.:
- CRGP2512F220R
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $7.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$147.00
(exc. GST)
$161.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.294 | $147.00 | - |
| 1000 - 1500 | $0.287 | $143.50 | $7.00 |
| 2000 + | $0.282 | $141.00 | $24.00 |
*price indicative
- RS Stock No.:
- 176-4518
- Mfr. Part No.:
- CRGP2512F220R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 550μm | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 550μm | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 220 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F220R
- TE Connectivity CRGP 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F220K
- TE Connectivity CRGP 220 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F220K
- TE Connectivity CRGP 68 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F68R
- TE Connectivity CRGP 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F220R
- TE Connectivity CRGP 2.2 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F2K2
- TE Connectivity CRGP 120 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F120R
- TE Connectivity CRGP 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F1M0
