TE Connectivity CRGP 220 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F220K
- RS Stock No.:
- 176-4450
- Mfr. Part No.:
- CRGP1210F220K
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4450
- Mfr. Part No.:
- CRGP1210F220K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 220 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F220K
- TE Connectivity CRGP 3.3 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F3K3
- TE Connectivity CRGP 680 Ω, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F680R
- TE Connectivity CRGP 68 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F68K
- TE Connectivity CRGP 470 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F470K
- TE Connectivity CRGP 4.7 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F4K7
- TE Connectivity CRGP 1.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F1K2
- TE Connectivity CRGP 270 Ω, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F270R
