TE Connectivity CRGP 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F100R

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$147.00

(exc. GST)

$161.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.294$147.00-
1000 - 1500$0.287$143.502%
2000 +$0.282$141.004%

*price indicative

RS Stock No.:
176-4494
Mfr. Part No.:
CRGP2512F100R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

500V

Power Rating

2W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Standards/Approvals

RoHS

Length

6.35mm

Width

3.2mm

TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy