TE Connectivity CRGP 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F100R
- RS Stock No.:
- 176-4326
- Distrelec Article No.:
- 304-59-915
- Mfr. Part No.:
- CRGP2512F100R
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$940.00
(exc. GST)
$1,032.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.235 | $940.00 | - |
| 8000 - 12000 | $0.229 | $916.00 | $48.00 |
| 16000 + | $0.225 | $900.00 | $160.00 |
*price indicative
- RS Stock No.:
- 176-4326
- Distrelec Article No.:
- 304-59-915
- Mfr. Part No.:
- CRGP2512F100R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Height 550μm | ||
Termination Style Solder | ||
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
- RS Stock No. 1764494
- Mfr. Part No. CRGP2512F100R
Each (On a Reel of 500)
$0.294
- RS Stock No. 1764292
- Mfr. Part No. CRGP2512F270R
Each (On a Reel of 4000)
$0.235
- RS Stock No. 1764515
- Mfr. Part No. CRGP2512F470R
Each (On a Reel of 500)
$0.294
- RS Stock No. 1764488
- Mfr. Part No. CRGP2512F820R
Each (On a Reel of 500)
$0.294
Related links
- TE Connectivity CRGP 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F100R
- TE Connectivity CRGP 180 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F180R
- TE Connectivity CRGP 22 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F22K
- TE Connectivity CRGP 270 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F270R
- TE Connectivity CRGP 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F470R
- TE Connectivity CRGP 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F10K
- TE Connectivity CRGP 330 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F330R
- TE Connectivity CRGP 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.75 W - CRGP1210F100R












