TE Connectivity CRGP 2.2 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F2K2
- RS Stock No.:
- 176-4431
- Mfr. Part No.:
- CRGP2512F2K2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4431
- Mfr. Part No.:
- CRGP2512F2K2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
TE Connectivity CRGP 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F220K
- RS Stock No. 1764526
- Mfr. Part No. CRGP2512F220K
Each (On a Reel of 500)
$0.255
- RS Stock No. 7551397
- Mfr. Part No. 352143KFT
Each (In a Pack of 10)
$0.699
- RS Stock No. 1764488
- Mfr. Part No. CRGP2512F820R
Each (On a Reel of 500)
$0.294
- RS Stock No. 1644807
- Mfr. Part No. 3521180RFT
Each (On a Reel of 4000)
$0.31
Related links
- TE Connectivity CRGP 2.2 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F2K2
- TE Connectivity CRGP 68 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F68R
- TE Connectivity CRGP 120 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F120R
- TE Connectivity CRGP 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F220K
- TE Connectivity CRGP 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F1M0
- TE Connectivity CRGP 820 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F820R
- TE Connectivity CRGP 220 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F220R
- TE Connectivity CRGP 330 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F330R












