Panasonic ERJ 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1800X
- RS Stock No.:
- 176-3494
- Distrelec Article No.:
- 304-30-744
- Mfr. Part No.:
- ERJ2RKF1800X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$16.00
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 341,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.016 | $16.00 |
| 3000 - 4000 | $0.016 | $16.00 |
| 5000 + | $0.015 | $15.00 |
*price indicative
- RS Stock No.:
- 176-3494
- Distrelec Article No.:
- 304-30-744
- Mfr. Part No.:
- ERJ2RKF1800X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 180Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Width 500μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 180Ω Resistance, ±1 % Tolerance - ERJ2RKF1800X
This SMD resistor is a high-precision component designed specifically for demanding electronic applications. Manufactured with thick film technology, it features a resistance of 180 Ω housed in a Compact 0402 (1005M) package, making it suitable for space-constrained designs. With a tolerance of ±1%, this 0.1 W power-rated resistor operates efficiently within temperature extremes of -55°C to +155°C, ensuring reliable performance in a variety of conditions.
Features & Benefits
• Thick film technology enhances durability and performance
• Operates effectively within a wide temperature range
• ±1% tolerance ensures consistent electrical performance
• AEC-Q200 compliant for automotive-grade reliability
• Minimal power loss with a low power rating of 0.1 W
• Compact 0402 size for versatile PCB layout options
• Operates effectively within a wide temperature range
• ±1% tolerance ensures consistent electrical performance
• AEC-Q200 compliant for automotive-grade reliability
• Minimal power loss with a low power rating of 0.1 W
• Compact 0402 size for versatile PCB layout options
Applications
• Utilised in automotive electronics for precise signal processing
• Effective in consumer electronics for effective power regulation
• Suitable for use in industrial automation equipment
• Integral in telecommunications for signal integrity maintenance
• Effective in consumer electronics for effective power regulation
• Suitable for use in industrial automation equipment
• Integral in telecommunications for signal integrity maintenance
What is the significance of the AEC-Q200 compliance?
Compliance with AEC-Q200 ensures that the component meets stringent automotive quality and reliability standards, making it Ideal for use in vehicles where performance under extreme conditions is crucial.
How does the 180 Ω resistance affect circuit performance?
A 180 Ω resistor is essential for controlling current flow, which aids in maintaining the desired voltage levels within circuits, contributing to overall circuit functionality and stability.
In which scenarios is the temperature coefficient critical?
The temperature coefficient is VITAL in applications where ambient temperatures fluctuate significantly. A coefficient of ±100 ppm/°C ensures stable performance across varying temperatures, minimising the risk of circuit failure.
Why is a low power rating important in certain electronic designs?
Low power ratings, such as 0.1 W, are beneficial in reducing energy consumption and heat generation, thus enhancing the overall efficiency and longevity of the circuit in Compact electronic devices.
Related links
- Panasonic ERJ 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1800X
- Panasonic ERJ 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1803V
- Panasonic ERJ 180 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD1800V
- Panasonic ERJ 180 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED1803V
- Panasonic ERJ 180 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1800V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 120 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1200X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
