Panasonic ERJ 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1800X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 340,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.006$60.00
20000 - 90000$0.006$60.00
100000 +$0.005$50.00

*price indicative

RS Stock No.:
175-5725
Mfr. Part No.:
ERJ2RKF1800X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

180Ω

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

500μm

Termination Style

Solder

Length

1mm

Height

350μm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 180Ω Resistance, ±1 % Tolerance - ERJ2RKF1800X


This SMD resistor is a high-precision component designed specifically for demanding electronic applications. Manufactured with thick film technology, it features a resistance of 180 Ω housed in a Compact 0402 (1005M) package, making it suitable for space-constrained designs. With a tolerance of ±1%, this 0.1 W power-rated resistor operates efficiently within temperature extremes of -55°C to +155°C, ensuring reliable performance in a variety of conditions.

Features & Benefits


• Thick film technology enhances durability and performance
• Operates effectively within a wide temperature range
• ±1% tolerance ensures consistent electrical performance
• AEC-Q200 compliant for automotive-grade reliability
• Minimal power loss with a low power rating of 0.1 W
• Compact 0402 size for versatile PCB layout options

Applications


• Utilised in automotive electronics for precise signal processing
• Effective in consumer electronics for effective power regulation
• Suitable for use in industrial automation equipment
• Integral in telecommunications for signal integrity maintenance

What is the significance of the AEC-Q200 compliance?


Compliance with AEC-Q200 ensures that the component meets stringent automotive quality and reliability standards, making it Ideal for use in vehicles where performance under extreme conditions is crucial.

How does the 180 Ω resistance affect circuit performance?


A 180 Ω resistor is essential for controlling current flow, which aids in maintaining the desired voltage levels within circuits, contributing to overall circuit functionality and stability.

In which scenarios is the temperature coefficient critical?


The temperature coefficient is VITAL in applications where ambient temperatures fluctuate significantly. A coefficient of ±100 ppm/°C ensures stable performance across varying temperatures, minimising the risk of circuit failure.

Why is a low power rating important in certain electronic designs?


Low power ratings, such as 0.1 W, are beneficial in reducing energy consumption and heat generation, thus enhancing the overall efficiency and longevity of the circuit in Compact electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy