Panasonic ERJ 80.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6ENF8062V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$85.00

(exc. GST)

$95.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.017$85.00-
10000 - 15000$0.016$80.005%
20000 +$0.016$80.005%

*price indicative

RS Stock No.:
175-5799
Mfr. Part No.:
ERJ6ENF8062V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

80.6kΩ

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Height

600μm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 80.6 kΩ Resistance, ±1% Tolerance - ERJ6ENF8062V


This SMD resistor is a high precision component designed for reliability and efficiency in a variety of electronic applications. Measuring 0805 in size, it offers a resistance of 80.6 kΩ, making it an optimal choice for automotive and industrial settings. Manufactured by Panasonic, this thick film SMD resistor complies with AEC-Q200 standards, ensuring it meets stringent automotive specifications.

Features & Benefits


• Offers a resistance Value of 80.6 kΩ for precise electronic applications
• Designed with a power rating of 0.125W for effective performance
• Features a low tolerance of ±1% for enhanced accuracy
• Constructed using thick film technology for durability and stability
• Compliant with AEC-Q200 standards for automotive reliability
• Ideal size of 0805 fits various surface mount applications

Applications


• Utilised in automotive electronics for reliable signal processing
• Employed in power management circuits in automation systems
• Suitable for filtering in telecommunications devices
• Used with precision measurement equipment in laboratories

What temperature range can be expected for this component?


This component operates efficiently within temperatures ranging from -55 °C to +155 °C, ensuring its adaptability in various environments.

What advantages does the construction technology offer?


Thick film technology provides improved thermal stability and reliability, making it suitable for demanding applications.

How does the power rating influence circuit design?


The 0.125W power rating allows for more effective thermal management, aiding in circuit design optimisation and preventing overheating.

What specific applications benefit from the low tolerance feature?


The low tolerance feature is particularly beneficial in precision applications, where accurate resistance values are critical for optimal performance.

How does compliance with automotive standards impact usage?


Compliance with AEC-Q200 standards guarantees that the component can be reliably used in automotive applications without risk of failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy