Panasonic ERA 4.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.06 W - ERA2AED472X
- RS Stock No.:
- 174-6037
- Mfr. Part No.:
- ERA2AED472X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$23.50
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | $0.047 | $23.50 |
| 1500 - 2000 | $0.046 | $23.00 |
| 2500 - 4500 | $0.044 | $22.00 |
| 5000 + | $0.043 | $21.50 |
*price indicative
- RS Stock No.:
- 174-6037
- Mfr. Part No.:
- ERA2AED472X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±0.5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0402 0.063W 0.5% 25ppm Metal Film Chip Resistors
Panasonic ERA Series thin film chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications. Offering stability in high humidity and high temperature environments, these chip resistors are highly accurate. This series has excellent non-linearity and the thin film resistors are highly reliable with a small resistance tolerance.
Features & Benefits:
Low current noise
Excellent non-linearity
Stable at high temperature and high humidity
Small coefficient of resistance
Small resistance tolerance
Surface Mount - 0402 - 0.5%
Related links
- Panasonic ERA 4.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED472X
- Panasonic ERA 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED103X
- Panasonic ERA 22 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED223X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED102X
- Panasonic ERJ 100 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1003X
- Panasonic ERJ 470 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD4700X
- Kamaya RGC 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC101DTH
- Panasonic ERJ 12 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1202X
