Panasonic ERA 24.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB2492X
- RS Stock No.:
- 174-6031
- Mfr. Part No.:
- ERA2AEB2492X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $3.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$48.50
(exc. GST)
$53.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.097 | $48.50 | - |
| 1500 - 2000 | $0.095 | $47.50 | $3.00 |
| 2500 + | $0.094 | $47.00 | $7.50 |
*price indicative
- RS Stock No.:
- 174-6031
- Mfr. Part No.:
- ERA2AEB2492X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 24.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Surface Mount | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 24.9kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Surface Mount | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 24.9kΩ Resistance, ±0.1% Tolerance - ERA2AEB2492X
This SMD resistor features a resistance Value of 24.9 kΩ, making it Ideal for high-precision applications. Constructed using thin film technology and housed in a Compact 0402 (1005M) package, it ensures optimal performance while occupying minimal board space. The resistor has a tolerance of ±0.1% and operates effectively across a wide temperature range from -55°C to +155°C, making it suitable for various electronic and automotive applications.
Features & Benefits
• Suitable for applications requiring precise resistance values
• Delivers reliable performance with a low tolerance of ±0.1%
• Space-efficient design in a 0402 resistor package
• Maintains performance with a temperature coefficient of ±25 ppm/°C
• AEC-Q200 compliant, addressing automotive standards
• Provides a power rating of 0.063 W for minimal heat generation
• Delivers reliable performance with a low tolerance of ±0.1%
• Space-efficient design in a 0402 resistor package
• Maintains performance with a temperature coefficient of ±25 ppm/°C
• AEC-Q200 compliant, addressing automotive standards
• Provides a power rating of 0.063 W for minimal heat generation
Applications
• Used in automotive electronics for enhanced reliability
• Utilised in high-precision measurement devices
• Integrated into automated systems requiring precise resistive values
• Applicable in consumer electronics to ensure performance consistency
• Utilised in circuit designs that demand low power loss
• Utilised in high-precision measurement devices
• Integrated into automated systems requiring precise resistive values
• Applicable in consumer electronics to ensure performance consistency
• Utilised in circuit designs that demand low power loss
What is the significance of the low tolerance in this resistor?
A low tolerance of ±0.1% ensures that this component provides accurate resistance values, which is Crucial for precision applications and allows for better stability in sensitive electronic circuits.
How does temperature affect the performance of this resistor?
With a temperature coefficient of ±25 ppm/°C, it demonstrates minimal variation in resistance with temperature changes, ensuring consistent performance in varying environmental conditions.
Why is the AEC-Q200 compliance important for this resistor?
AEC-Q200 compliance indicates that the resistor meets stringent automotive quality standards, assuring reliability and performance in automotive applications where durability is paramount.
How can this resistor contribute to system efficiency?
The SMD design and low power rating of 0.063 W minimise heat generation, enhancing overall system efficiency by reducing thermal load and energy consumption in electronic devices.
In what scenarios would the thin film technology be advantageous?
Thin film technology offers increased precision and stability in resistance, making this component Ideal for applications where reliable and consistent performance is essential in sensitive electronic systems.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 24.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB2492X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB202X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X
