Panasonic ERA 24.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB2492X

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$5.85

(exc. GST)

$6.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450$0.117$5.85-
500 +$0.114$5.702%

*price indicative

RS Stock No.:
104-5422
Mfr. Part No.:
ERA2AEB2492X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

24.9kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Height

350μm

Termination Style

Surface Mount

Length

1mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 24.9kΩ Resistance, ±0.1% Tolerance - ERA2AEB2492X


This SMD resistor features a resistance Value of 24.9 kΩ, making it Ideal for high-precision applications. Constructed using thin film technology and housed in a Compact 0402 (1005M) package, it ensures optimal performance while occupying minimal board space. The resistor has a tolerance of ±0.1% and operates effectively across a wide temperature range from -55°C to +155°C, making it suitable for various electronic and automotive applications.

Features & Benefits


• Suitable for applications requiring precise resistance values
• Delivers reliable performance with a low tolerance of ±0.1%
• Space-efficient design in a 0402 resistor package
• Maintains performance with a temperature coefficient of ±25 ppm/°C
• AEC-Q200 compliant, addressing automotive standards
• Provides a power rating of 0.063 W for minimal heat generation

Applications


• Used in automotive electronics for enhanced reliability
• Utilised in high-precision measurement devices
• Integrated into automated systems requiring precise resistive values
• Applicable in consumer electronics to ensure performance consistency
• Utilised in circuit designs that demand low power loss

What is the significance of the low tolerance in this resistor?


A low tolerance of ±0.1% ensures that this component provides accurate resistance values, which is Crucial for precision applications and allows for better stability in sensitive electronic circuits.

How does temperature affect the performance of this resistor?


With a temperature coefficient of ±25 ppm/°C, it demonstrates minimal variation in resistance with temperature changes, ensuring consistent performance in varying environmental conditions.

Why is the AEC-Q200 compliance important for this resistor?


AEC-Q200 compliance indicates that the resistor meets stringent automotive quality standards, assuring reliability and performance in automotive applications where durability is paramount.

How can this resistor contribute to system efficiency?


The SMD design and low power rating of 0.063 W minimise heat generation, enhancing overall system efficiency by reducing thermal load and energy consumption in electronic devices.

In what scenarios would the thin film technology be advantageous?


Thin film technology offers increased precision and stability in resistance, making this component Ideal for applications where reliable and consistent performance is essential in sensitive electronic systems.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy