Panasonic ERJP06 220 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J221V
- RS Stock No.:
- 172-3877
- Mfr. Part No.:
- ERJP06J221V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$145.00
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.029 | $145.00 |
| 10000 - 15000 | $0.028 | $140.00 |
| 20000 + | $0.028 | $140.00 |
*price indicative
- RS Stock No.:
- 172-3877
- Mfr. Part No.:
- ERJP06J221V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Length | 2mm | |
| Termination Style | Solder Tab | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 0.6mm | ||
Length 2mm | ||
Termination Style Solder Tab | ||
Standards/Approvals RoHS | ||
0805 Format Anti-Surge Resistors, ERJP06 Series - 5%
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
Features and Benefits:
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 220 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J221V
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J222V
- Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J331V
- Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J200V
- Panasonic ERJP06 8.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J8R2V
- Panasonic ERJP06 1.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R2V
- Panasonic ERJP06 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J561V
- Panasonic ERJP06 22 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J223V
