Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU060310K0AWEN00
- RS Stock No.:
- 207-0831
- Mfr. Part No.:
- TNPU060310K0AWEN00
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0831
- Mfr. Part No.:
- TNPU060310K0AWEN00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±2 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPU | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±2 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPU | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 10k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU060310K0AWEN00
- Vishay TNPU 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU060320K0AWEN00
- Vishay TNPU 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06032K00AWEN00
- Vishay TNPU 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06031K00AWEN00
- Vishay TNPU 500 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU0603500RAWEN00
- Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU080510K0AWEN00
- Alpha MP 100 Ω Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP100R0
- Susumu Co 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-472-W-T1