Vishay MCT 470 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D4703BP100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$329.00

(exc. GST)

$362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.329$329.00
2000 - 3000$0.321$321.00
4000 +$0.316$316.00

*price indicative

RS Stock No.:
170-1888
Mfr. Part No.:
MCT06030D4703BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

470kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

MCT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

850μm

Length

1.55mm

Height

550μm

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

  • RS Stock No. 6845528P
  • Mfr. Part No. MCT06030D1003BP100
Each (Supplied on a Reel)
$0.738
Each (In a Pack of 5)
$0.738
Each (In a Pack of 5)
$0.696
  • RS Stock No. 6845616P
  • Mfr. Part No. MCT0603MD3321BP100
Each (Supplied on a Reel)
$0.696

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy