Vishay CRCW 0 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW08050000Z0EA
- RS Stock No.:
- 169-4494
- Mfr. Part No.:
- CRCW08050000Z0EA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.024 | $120.00 |
| 10000 - 15000 | $0.023 | $115.00 |
| 20000 + | $0.023 | $115.00 |
*price indicative
- RS Stock No.:
- 169-4494
- Mfr. Part No.:
- CRCW08050000Z0EA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Height | 450μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Height 450μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
Features and benefits:
Applications:
- RS Stock No. 6790800
- Mfr. Part No. CRCW08050000Z0EA
- RS Stock No. 8123353
- Mfr. Part No. CRCW08050000Z0EAHP
- RS Stock No. 6789670P
- Mfr. Part No. CRCW06030000Z0EB
- RS Stock No. 6789670
- Mfr. Part No. CRCW06030000Z0EB
Related links
- Vishay CRCW 0 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW08050000Z0EA
- Vishay CRCW 0 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06030000Z0EB
- Vishay CRCW 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K90FKEA
- Vishay CRCW 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K60FKEA
- Vishay CRCW 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603200KFKEA
- Vishay CRCW 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06031M00FKEA
- Vishay CRCW 5.62 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06035K62FKEA
- Vishay CRCW 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603470KFKEA









