Vishay WSR2 80 mΩ, 4257 (11070M) Metal Strip, Metal Strip ±1 % 2 W - WSR2R0800FEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-3248
Mfr. Part No.:
WSR2R0800FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

WSR2

Resistance

80 mΩ

Package/Case

4257 (11070M)

Technology

Metal Strip, Metal Strip

Tolerance

±1 %

Power Rating

2 W

Automotive Standard

AEC-Q200

Height

2.54 mm

Length

11.56 mm

Maximum Operating Temperature

275 °C

Minimum Operating Temperature

-65 °C

Packaging

Tape & Reel

Pin Count

2

Resistor Type

Current

Standards/Approvals

RoHS

Temperature Coefficient

±75 ppm/°C, ±75 ppm/°C

Termination Style

Solder

Width

6.98 mm

WSR2 Power Metal Strip® 2W


Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy