Vishay WSR2 1 Ω, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR21R000FEA

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $33.00

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$943.50

(exc. GST)

$1,038.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.629$943.50-
3000 - 4500$0.618$927.00$33.00
6000 +$0.606$909.00$138.00

*price indicative

RS Stock No.:
167-9784
Mfr. Part No.:
WSR21R000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Metal Strip

Resistor Type

Current

Package/Case

4257 (11070M)

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

WSR2

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

275°C

Width

6.98mm

Termination Style

Solder

Length

11.56mm

Height

2.54mm

Standards/Approvals

RoHS

WSR2 Power Metal Strip® 2W


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy