Vishay WSL 3 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36373L000FEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-3247
Mfr. Part No.:
WSL36373L000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

WSL

Resistance

3 mΩ

Package/Case

3637

Technology

Metal Strip

Product Type

Surface Mount Resistor

Tolerance

±1 %

Power Rating

3 W

Automotive Standard

AEC-Q200

Height

890 μm

Length

6.35 mm

Maximum Operating Temperature

170 °C

Minimum Operating Temperature

-65 °C

Packaging

Tape & Reel

Pin Count

2

Resistor Type

Current

Standards/Approvals

RoHS

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Termination Style

Solder Pad

Width

6.98 mm

3637 Format WSL Series


4-Terminal design allows for 0.5% resistance tolerance down to 3mΩ

Low thermal EMF (<3 μV/°C)

Very low inductance, 0.5 nH to 5 nH

Excellent frequency response to 50 MHz

All welded construction

Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments and power amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy