Vishay WSL 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R1500FEA
- RS Stock No.:
- 169-3246
- Mfr. Part No.:
- WSL2512R1500FEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$12.99
(exc. GST)
$14.29
(inc. GST)
- RS Stock No.:
- 169-3246
- Mfr. Part No.:
- WSL2512R1500FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.35mm | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Height | 890μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSL | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Length 6.35mm | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
Height 890μm | ||
Termination Style Solder | ||
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 2512 package)
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 150 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R1500FEA
- Vishay WSL 150 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1500FEA
- Vishay WSL 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0800FEA
- Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
- Vishay WSL 250 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R2500FEA
- Vishay WSL 470 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R4700FEA
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
