Vishay WSL 30 mΩ, 0805 Metal Strip, Metal Strip ±1 % 0.5 W - WSL2010R0300FEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-3233
Mfr. Part No.:
WSL2010R0300FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

WSL

Resistance

30 mΩ

Package/Case

0805

Technology

Metal Strip, Metal Strip

Tolerance

±1 %

Power Rating

0.5 W

Automotive Standard

AEC-Q200

Height

890 μm

Length

5.08 mm

Maximum Operating Temperature

170 °C

Minimum Operating Temperature

-65 °C

Packaging

Tape & Reel

Pin Count

2

Resistor Type

Current

Standards/Approvals

RoHS

Temperature Coefficient

±75 ppm/°C, ±75 ppm/°C

Termination Style

Solder

Width

2.54 mm

2010 Format WSL Series


Very high power to footprint size ratio (1 W in 1206 package)

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy