RS PRO 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS Stock No.:
- 169-1771
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$38.50
(exc. GST)
$42.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.077 | $38.50 |
| 1000 + | $0.075 | $37.50 |
*price indicative
- RS Stock No.:
- 169-1771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 5.9mm | ||
Length 5.9mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO RSAMMF0102 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 100 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 62 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 6.8 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 10 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 47 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO RSAMMF0102 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
