Panasonic ERJ 150 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - ERJ2RKD1503X

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$710.00

(exc. GST)

$780.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.071$710.00-
20000 - 90000$0.07$700.001%
100000 +$0.063$630.0011%

*price indicative

RS Stock No.:
169-0813
Mfr. Part No.:
ERJ2RKD1503X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

150kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±0.5 %

Packaging

Punched Carrier Tape

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Termination Style

Solder

Width

500μm

Height

350μm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RK Series - 0.5%


Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy