Panasonic ERJ3B 150 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR15V
- RS Stock No.:
- 168-9245
- Mfr. Part No.:
- ERJ3BSFR15V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$540.00
(exc. GST)
$595.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.108 | $540.00 |
| 10000 - 15000 | $0.105 | $525.00 |
| 20000 + | $0.103 | $515.00 |
*price indicative
- RS Stock No.:
- 168-9245
- Mfr. Part No.:
- ERJ3BSFR15V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ3B Series SMD Resistor, 150 mΩ Resistance, 0.25W Power Rating - ERJ3BSFR15V
This SMD resistor is a reliable component used in various electronic applications. With a low resistance of 150 mΩ, it is designed using thick film technology and comes in a Compact 0603 (1608M) package. This Precision Resistor conforms to the AEC-Q200 automotive standard, ensuring optimal performance across a wide temperature range from -55 °C to +155 °C.
Features & Benefits
• Low resistance Value ensures minimal signal loss
• Thick film technology enhances durability and performance
• Compact 0603 size facilitates integration into tight spaces
• High temperature tolerance allows for versatile applications
• AEC-Q200 compliance supports automotive industry requirements
• Precision ±1% tolerance guarantees consistent performance
• Thick film technology enhances durability and performance
• Compact 0603 size facilitates integration into tight spaces
• High temperature tolerance allows for versatile applications
• AEC-Q200 compliance supports automotive industry requirements
• Precision ±1% tolerance guarantees consistent performance
Applications
• Used in automotive electronics for sensor
• Employed in circuit boards for voltage regulation
• Suitable for use in power management systems
• Applied in consumer electronics for signal processing
• Employed in circuit boards for voltage regulation
• Suitable for use in power management systems
• Applied in consumer electronics for signal processing
How does the size of this resistor impact its integration into circuit designs?
The Compact 0603 package allows for efficient use of space on circuit boards, making it easier to design dense layouts without compromising performance.
What is the significance of the ±1% tolerance in this resistor?
This precision tolerance indicates that the resistor's actual resistance Value will be within 1% of its rated Value, ensuring predictable performance in sensitive electronic circuits.
In what temperatures can I expect this resistor to function effectively?
It operates effectively within a wide temperature range of -55 °C to +155 °C, accommodating various environmental conditions found in electronic applications.
Why is AEC-Q200 compliance important for this component?
This compliance ensures that the resistor meets strict automotive quality and reliability standards, making it suitable for critical applications in vehicles where performance is paramount.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ3B 150 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR15V
- Panasonic ERJ3B 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BQF1R0V
- Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR10V
- Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ3BWFR100V
- Panasonic ERJ3B 270 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR27V
- Panasonic ERJ3B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF4R7V
- Panasonic ERJ3B 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR62V
- Panasonic ERJ3B 560 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR56V
