ROHM ESR 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 167-3768
- Mfr. Part No.:
- ESR18EZPF1000
- Brand:
- ROHM
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.138 | $6.90 | - |
| 250 - 450 | $0.136 | $6.80 | 1% |
| 500 - 950 | $0.134 | $6.70 | 2% |
| 1000 - 2450 | $0.132 | $6.60 | 4% |
| 2500 + | $0.129 | $6.45 | 6% |
*price indicative
- RS Stock No.:
- 167-3768
- Mfr. Part No.:
- ESR18EZPF1000
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM ESR 10kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- ROHM ESR 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 15mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 5mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 6.8kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 2kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
