Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.06 W - CRCW04020000Z0ED
- RS Stock No.:
- 166-7616
- Mfr. Part No.:
- CRCW04020000Z0ED
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$80.00
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 166-7616
- Mfr. Part No.:
- CRCW04020000Z0ED
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±0 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, IEC 60286-3, RoHS | |
| Termination Style | Solder Pad | |
| Length | 1mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±0 % | ||
Packaging Paper Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, IEC 60286-3, RoHS | ||
Termination Style Solder Pad | ||
Length 1mm | ||
Width 8mm | ||
Standard Thick Film Chip Resistors
Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent Pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
• Excellent Pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.063 W - CRCW04020000Z0ED
- TE Connectivity CRG 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.063 W - CRG0402ZR
- Vishay CRCW 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW08050000Z0EAHP
- Vishay CRCW 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW12100000Z0EA
- Vishay CRCW 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % 0.25 W - CRCW06030000Z0EAHP
- Vishay CRCW 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % Surface 0.75 W - CRCW12060000Z0EAHP
- Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % Surface 0.2 W - CRCW04020000Z0EDHP
- Vishay CRCW 0 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW08050000Z0EA