TE Connectivity CRGS 8.2 Ω, 2010 Thick Film ±5 % 0.75 W - CRGS2010J8R2
- RS Stock No.:
- 164-6838
- Mfr. Part No.:
- CRGS2010J8R2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6838
- Mfr. Part No.:
- CRGS2010J8R2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGS | |
| Resistance | 8.2 Ω | |
| Package/Case | 2010 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.75 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGS | ||
Resistance 8.2 Ω | ||
Package/Case 2010 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.75 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
- COO (Country of Origin):
- TH
2010 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Related links
- TE Connectivity CRGS 10 Ω, 2010 Thick Film ±5 % 0.75 W - CRGS2010J10R
- TE Connectivity CRGS 22 Ω, 2010 Thick Film ±5 % 0.75 W - CRGS2010J22R
- TE Connectivity CRGS 3.9 Ω, 2010 Thick Film ±5 % 0.75 W - CRGS2010J3R9
- TE Connectivity CRGS 220 Ω, 2010 Thick Film ±5 % 0.75 W - CRGS2010J220R
- TE Connectivity CRGS 8.2 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J8K2
- TE Connectivity CRGS 1 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J1K0
- TE Connectivity CRGS 180 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J180R
- TE Connectivity CRGS 68 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J68K
