TE Connectivity CPF-A 25 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B25KE1

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$233.00

(exc. GST)

$256.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.233$233.00-
2000 - 3000$0.227$227.002%
4000 +$0.224$224.003%

*price indicative

RS Stock No.:
164-6320
Mfr. Part No.:
CPF-A-0805B25KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

25kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Length

2mm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
TW

0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm


CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.

Features and Benefits:


Special materials design and processing for high sulphur applications

Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃

Applications:


Automotive, Medical, Testing / Measurement and Communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy