TE Connectivity CPF-A 1.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1K2E1
- RS Stock No.:
- 164-6308
- Mfr. Part No.:
- CPF-A-0805B1K2E1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$271.00
(exc. GST)
$298.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.271 | $271.00 | - |
| 2000 - 3000 | $0.265 | $265.00 | 2% |
| 4000 + | $0.261 | $261.00 | 3% |
*price indicative
- RS Stock No.:
- 164-6308
- Mfr. Part No.:
- CPF-A-0805B1K2E1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF-A | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
Related links
- TE Connectivity CPF-A 1.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1K2E1
- TE Connectivity CPF-A 27 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B27KE1
- TE Connectivity CPF-A 22 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B22KE1
- TE Connectivity CPF-A 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1K0E1
- TE Connectivity CPF-A 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1M0E1
- TE Connectivity CPF-A 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B470RE1
- TE Connectivity CPF-A 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B10KE1
- TE Connectivity CPF-A 25 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B25KE1
