TE Connectivity RLP73 470 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RLP73K3AR47JTE
- RS Stock No.:
- 164-5566
- Mfr. Part No.:
- RLP73K3AR47JTE
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$902.00
(exc. GST)
$992.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.451 | $902.00 | - |
| 4000 - 6000 | $0.44 | $880.00 | 2% |
| 8000 + | $0.433 | $866.00 | 3% |
*price indicative
- RS Stock No.:
- 164-5566
- Mfr. Part No.:
- RLP73K3AR47JTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | RLP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Height | 740μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 470mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series RLP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Height 740μm | ||
- COO (Country of Origin):
- TW
RLP73 Series SMD High Power
The TE Connectivity RLP73 Series is a high power, low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong Terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management
Power ratings of up to 2W at 70°C
Resistance values down to 47mΩ
Ideal for current detection
Sizes from 0805 to 2512
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity RLP73 470 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RLP73K3AR47JTE
- TE Connectivity RLP73 330 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RLP73K3AR33JTE
- TE Connectivity RLP73 220 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 2 W - RLP73K3AR22JTE
- TE Connectivity RLP73 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 2 W - RLP73K3AR10JTE
- TE Connectivity RLP73 270 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR27JTE
- TE Connectivity RLP73 680 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % Surface 2 W - RLP73K3AR68JTE
- TE Connectivity RLP73 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.5 W - RLP73K2BR10JTD
- TE Connectivity SMV 150 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W150KJT
