TE Connectivity CRGH 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J330R

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$95.00

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.019$95.00-
10000 - 15000$0.018$90.005%
20000 +$0.018$90.005%

*price indicative

RS Stock No.:
164-5447
Mfr. Part No.:
CRGH0805J330R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

330Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.33W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy