TE Connectivity TLA3A 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - TL3A R002 1%
- RS Stock No.:
- 219-970
- Mfr. Part No.:
- TL3A R002 1%
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.15
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1,115 left, ready to ship from another location
- Final 1,955 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.83 | $14.15 |
| 500 - 995 | $2.756 | $13.78 |
| 1000 + | $2.718 | $13.59 |
*price indicative
- RS Stock No.:
- 219-970
- Mfr. Part No.:
- TL3A R002 1%
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Low Ohmic | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -65°C | |
| Series | TLA3A | |
| Maximum Operating Temperature | 170°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Length | 6.4mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Technology Metal Strip | ||
Resistor Type Low Ohmic | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -65°C | ||
Series TLA3A | ||
Maximum Operating Temperature 170°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Length 6.4mm | ||
Termination Style Solder | ||
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide Value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong Terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLA3A 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - TL3A R002 1%
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 68 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR068FTDG
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 51 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR051FTDG
- TE Connectivity TLA3A 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR01F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
