TE Connectivity RN73 162 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E162RB
- RS Stock No.:
- 164-1257
- Mfr. Part No.:
- RN73C1E162RB
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1257
- Mfr. Part No.:
- RN73C1E162RB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 162 Ω | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Termination Style | Solder Pad | |
| Voltage | 25 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 162 Ω | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Termination Style Solder Pad | ||
Voltage 25 V | ||
- COO (Country of Origin):
- TW
51.1Ω to 1.47kΩ, 0.1% 10ppm
Surface Mount - 0402 - RN73 Series
- RS Stock No. 0680878
- Mfr. Part No. 9-1676970-9
Each (On a Reel of 1000)
$1.061
- RS Stock No. 1648745
- Mfr. Part No. RN73C1J10RB
Each (In a Bag of 250)
$2.606
- RS Stock No. 0686237
- Mfr. Part No. RN73C1J5R49BTD
Each (On a Reel of 5000)
$0.737
- RS Stock No. 0472424
- Mfr. Part No. RN73C1J10RB
Each (In a Pack of 5)
$4.314
Related links
- TE Connectivity RN73 162 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E162RB
- TE Connectivity RN73 14.3 Ω, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J14R3B
- TE Connectivity RN73 147 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E147RB
- TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K32B
- TE Connectivity RN73 3.83 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E3K83B
- TE Connectivity RN73 4.99 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K99B
- TE Connectivity RN73 169 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E169RB
- TE Connectivity RN73 412 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E412RB










