TE Connectivity SM 5.6 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW35R6JT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9723
Mfr. Part No.:
SMW35R6JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Power

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

3W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Standards/Approvals

No

Length

10.5mm

Height

5mm

Termination Style

Solder

Width

5.5mm

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy