TE Connectivity SM 6.8 Ω Wirewound ±5 % 2 W - SMW26R8JT
- RS Stock No.:
- 163-9707
- Mfr. Part No.:
- SMW26R8JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9707
- Mfr. Part No.:
- SMW26R8JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8Ω | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 300V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8Ω | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 300V | ||
Temperature Coefficient ±200 ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- TW
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 6.8 Ω Wirewound ±5 % 2 W - SMW26R8JT
- TE Connectivity SM 6.8 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMF26K8JT
- TE Connectivity SM 120 Ω Wirewound ±5 % 2 W - SMW2120RJT
- TE Connectivity SM 180 Ω Wirewound ±5 % 2 W - SMW2180RJT
- TE Connectivity SM 8.2 Ω Wirewound ±5 % 2 W - SMW28R2JT
- TE Connectivity SM 6.8 Ω Wirewound ±5 % 3 W - SMW36R8JT
- TE Connectivity SM 6.8 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW36R8JT
- TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
