TE Connectivity TLA3A 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - TL3A R002 1%
- RS Stock No.:
- 163-8672
- Mfr. Part No.:
- TL3A R002 1%
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8672
- Mfr. Part No.:
- TL3A R002 1%
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Low Ohmic | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | No | |
| Series | TLA3A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 3.2mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Low Ohmic | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard No | ||
Series TLA3A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 3.2mm | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.4mm | ||
Standards/Approvals No | ||
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide Value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong Terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLA3A 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - TL3A R002 1%
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 68 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR068FTDG
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 51 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR051FTDG
- TE Connectivity TLA3A 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR01F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
