TE Connectivity RN73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J100RB
- RS Stock No.:
- 163-8566
- Mfr. Part No.:
- RN73C1J100RB
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8566
- Mfr. Part No.:
- RN73C1J100RB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 400μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 400μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J100RB
- TE Connectivity RN73 6.98 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J6K98B
- TE Connectivity RN73 15.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J15K4B
- TE Connectivity RN73 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J33K2B
- TE Connectivity RN73 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J2K0B
- TE Connectivity RN73 20 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J20RB
- TE Connectivity RN73 9.53 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1E9K53B
- TE Connectivity RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1E66R5B
