TE Connectivity RN73 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J33K2B
- RS Stock No.:
- 472-622
- Mfr. Part No.:
- RN73C1J33K2B
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.46
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 170 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $3.892 | $19.46 | - |
| 65 - 120 | $3.794 | $18.97 | 2% |
| 125 + | $3.734 | $18.67 | 4% |
*price indicative
- RS Stock No.:
- 472-622
- Mfr. Part No.:
- RN73C1J33K2B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.55mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.55mm | ||
Height 450μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
- RS Stock No. 0472616
- Mfr. Part No. RN73C1J29K4B
Each (In a Pack of 5)
$4.514
- RS Stock No. 0473045
- Mfr. Part No. RN73C1J2K1B
Each (In a Pack of 5)
$4.002
- RS Stock No. 0473045P
- Mfr. Part No. RN73C1J2K1B
Each (Supplied on a Reel)
$4.002
TE Connectivity RN73 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J2K0B
- RS Stock No. 0473013
- Mfr. Part No. RN73C1J2K0B
Each (In a Pack of 5)
$4.48
Related links
- TE Connectivity RN73 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J33K2B
- TE Connectivity RN73 33.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A33K2B
- TE Connectivity RN73 6.98 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J6K98B
- TE Connectivity RN73 15.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J15K4B
- TE Connectivity RN73 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J2K0B
- TE Connectivity RN73 20 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J20RB
- TE Connectivity RN73 9.53 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1E9K53B
- TE Connectivity RN73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1J100RB









