TE Connectivity SM 39 kΩ, 0805 Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF339KJT
- RS Stock No.:
- 162-0075
- Mfr. Part No.:
- SMF339KJT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0075
- Mfr. Part No.:
- SMF339KJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 39kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 280°C | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Length | 10.5mm | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 39kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 280°C | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Width 5.5mm | ||
Length 10.5mm | ||
Height 5mm | ||
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 39 kΩ, 0805 Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF339KJT
- TE Connectivity SM 470 Ω Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3470RJT
- TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT
- TE Connectivity SM 1.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K2JT
- TE Connectivity SM 2.7 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K7JT
- TE Connectivity SM 150 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3150KJT
- TE Connectivity SM 2.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K2JT
- TE Connectivity SM 1 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K0JT
