TE Connectivity RN73 127 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A127KDTG
- RS Stock No.:
- 162-0051
- Mfr. Part No.:
- RN73G2A127KDTG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0051
- Mfr. Part No.:
- RN73G2A127KDTG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 127kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 127kΩ | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Height 550μm | ||
105Ω to 249kΩ 0.5%
- RS Stock No. 2154676
- Mfr. Part No. RN73G2A127KDTG
Each (In a Pack of 5)
$0.212
- RS Stock No. 2154676P
- Mfr. Part No. RN73G2A127KDTG
Each (Supplied on a Reel)
$0.212
- RS Stock No. 2154806
- Mfr. Part No. RN73G2A226KDTG
Each (In a Pack of 5)
$0.308
- RS Stock No. 2154777
- Mfr. Part No. RN73G2A196KDTG
Each (In a Pack of 5)
$0.202
Related links
- TE Connectivity RN73 127 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A127KDTG
- TE Connectivity RN73 226 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A226KDTG
- TE Connectivity RN73 105 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A105KDTG
- TE Connectivity RN73 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A110KDTG
- TE Connectivity RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A147KDTG
- TE Connectivity RN73 196 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A196KDTG
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - MCT06030D1003DP500
- Panasonic ERJ 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ3RBD1501V










