TE Connectivity CRGH 27Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- RS Stock No.:
- 161-9996
- Mfr. Part No.:
- CRGH2512J27R
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9996
- Mfr. Part No.:
- CRGH2512J27R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity CRGH 27Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRS 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 12kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 3.3Ω Wire Wound SMD Resistor ±5% 2W
- TE Connectivity CRGP 56Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 15kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 5.6kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
