TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 2W
- RS Stock No.:
- 163-9662
- Mfr. Part No.:
- SMF218KJT
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9662
- Mfr. Part No.:
- SMF218KJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +280°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
Related links
- TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 12kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 3.3Ω Wire Wound SMD Resistor ±5% 2W
- TE Connectivity CRGH 27Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns CRS 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- Bourns PWR4318 100mΩ, 4318 Wire Wound SMD Resistor ±5% 2W
- TE Connectivity SM 36Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity CRGP 56Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
